Pro Elec JR8307 3M technical specifications.
| Cable Type | Power Cord |
| Connector Type A | DC Power |
| Connector Type B | DC Power |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Elec JR8307 3M to view detailed technical specifications.
No datasheet is available for this part.