Lamp, MR16, Halogen, Low Voltage, 50W
Pro Elec MR16H50W38 technical specifications.
| Mount | External |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec MR16H50W38 to view detailed technical specifications.
No datasheet is available for this part.