
PRO ELEC PE01077 UK Plug to 'Figure-8' (C7) Type Mains Lead, Black, 2m (L)
Checking distributor stock and pricing after the page loads.
Pro Elec PE01077 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 13A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
