Alkaline Battery, 1.5V, Aaa, 4Pk; Battery Voltage: 1.5V; Battery Size Code: aaa; Battery Technology: alkaline;...
Pro Elec PSG90900 technical specifications.
| Capacity | 1.1ah |
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 11g |
| RoHS | Not Compliant |
No datasheet is available for this part.