Sign in to ask questions about the Pro Elec QL-98-6ALAMPORANGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec QL-98-6ALAMPORANGE technical specifications.
| Package/Case | Module |
| Color | Orange |
| Operating Supply Voltage | 240V |
| Outside Diameter | 80mm |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec QL-98-6ALAMPORANGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
