PRO ELEC SH10200R POWER CORD, IEC C13 TO IEC C14, 0.5M
Pro Elec SH10200R technical specifications.
| Color | Black |
| Lead Length | 500mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
