Sign in to ask questions about the Pro-Lite FLDD/3835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro-Lite FLDD/3835 technical specifications.
| Color | White |
| Length | 198mm |
| Luminous Flux | 3000lm |
| Operating Supply Voltage | 230V |
| Width | 198mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite FLDD/3835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
