Pro-Lite FLDD4/2835 technical specifications.
| Input Power | 28W |
| Luminous Flux | 2250lm |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite FLDD4/2835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
