Sign in to ask questions about the Pro-Lite GU10/7W/FLU/27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro-Lite GU10/7W/FLU/27 technical specifications.
| Package/Case | Module |
| Length | 55mm |
| Luminous Flux | 200lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite GU10/7W/FLU/27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
