LAMP, DAYLIGHT, ES, 20W, 6400K; Supply Voltage: 240V; Base Type: ES; Power Rating: 18W; Luminous Flux: 875lm; Length:...
Pro-Lite HELIXT20W/ES/64 technical specifications.
| Length | 113mm |
| Luminous Flux | 875lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.