Sign in to ask questions about the Pro-Lite K9/240-PROPLUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro-Lite K9/240-PROPLUS technical specifications.
| Package/Case | Module |
| Length | 118mm |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite K9/240-PROPLUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
