Sign in to ask questions about the Pro-Lite M47/ULTRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro-Lite M47/ULTRA technical specifications.
| Package/Case | Module |
| Input Power | 20W |
| Length | 33mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro-Lite M47/ULTRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
