
This 30AWG wire from Pro Power features a 300V voltage rating and 0.54mm outside diameter. It has a copper conductor and ETFE jacket, and is designed for external mounting. The wire is not SVHC compliant.
Sign in to ask questions about the Pro Power 100-30TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 100-30TG technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | ETFE |
| Mount | External |
| Outside Diameter | 0.54mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 100-30TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.