Tefzel Wire 1Conductors 30AWG 100m 0.56mm Copper Red 2.6A
Pro Power 100-30TR technical specifications.
| Type | Tefzel Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.56mm |
| Jacket Color | Red |
| Conductor Material | Copper |
| Max Current Rating | 2.6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power 100-30TR to view detailed technical specifications.
No datasheet is available for this part.