Holder Battery; CR123A Battery; 2 Cells; Tab; 1.365 in. Battery; Coil Spring
Pro Power 1014 technical specifications.
| Capacitance | 96.45pF |
| Color | Brown, Black |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.9mm |
| Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.