Sign in to ask questions about the Pro Power 1179213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 1179213 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 141A |
| Jacket Material | PVC |
| Max Operating Temperature | 85°C |
| Outside Diameter | 11.5mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1179213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.