Sign in to ask questions about the Pro Power 22008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 22008 technical specifications.
| Color | Grey |
| Material | Polypropylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 22008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
