
WIRE HARNESS CLIP; Cable Clamp Type:Screw Mount Cable Clamp; External Length:38.9mm; Height:-; External Width:12.7mm; Internal Diameter:25.4mm; Clamp Material:Nylon 6.6 (Polyamide 6.6); Clamp Colour:Natural; Body Material:Nylon 6.6 ;RoHS Compliant: Yes
Sign in to ask questions about the Pro Power 2602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 2602 technical specifications.
| Inside Diameter | 25.4mm |
| Mount | Cable |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 2602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
