This 2-conductor cable features a copper conductor material and a white jacket made of LSZH material. It has an outside diameter of 6.2mm and a current rating of 6A. The cable is rated for a DC voltage of 500V and is suitable for use in applications where a high voltage is required. The cable's conductor material is copper, providing good electrical conductivity. The LSZH jacket material meets the requirements for low smoke and halogen emission.
Pro Power 3182B-0.75MMWHT technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 6.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.