
This 2-conductor cable features a 7.6mm outside diameter and is constructed with copper conductors and LSZH jacket material. It has a current rating of 15A and a voltage rating of 500V. The cable is insulated and suitable for cable mounting applications.
Sign in to ask questions about the Pro Power 3182B-1.50MMWHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 3182B-1.50MMWHT technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 15A |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3182B-1.50MMWHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
