This 2-conductor cable features a 7.6mm outside diameter and is made with copper conductors and LSZH jacket material. It has a current rating of 15A and a voltage rating of 500V. The cable is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Pro Power 3182B-1.50MMWHT100M technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 15A |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.