Black FLEX LTF 11 Pigtail PG Hubs Heyco®Original Series-35 Liquid Tight Cordgrip
Pro Power 3243 technical specifications.
| Capacitance | 100pF |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Outside Diameter | 4.95mm |
| RoHS | Compliant |
No datasheet is available for this part.