
The Fiberclean Nylon Insulator from Pro Power has an inside diameter of 6.6mm and a length of 787um. It is made from nylon material and is lead-free. The insulator is compliant with RoHS regulations. The Reach SVHC compliance status is unknown.
Sign in to ask questions about the Pro Power 3365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 3365 technical specifications.
| Color | White |
| Inside Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fiberclean |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.