
HEAT SHRINK TUBING; For Use With:Cable &; HEAT SHRINK TUBING; For Use With:Cable & Wire; Shrink Tubing / Boot Material:PTFE (Polytetrafluoroethylene); Shrink Ratio:4:1; I.D. Supplied:19.1mm; I.D. Max Recovered:5.69mm; Wall Thickness Recovered:0.381mm
Sign in to ask questions about the Pro Power 3503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 3503 technical specifications.
| Body Material | PTFE |
| Color | Natural |
| Contact Plating | Nickel |
| Diameter | 8.13mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 31mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
