Clear heat shrink tubing, crafted from durable acrylated olefin, offers a straight style for efficient cable management. This versatile tubing operates reliably across a wide temperature range, from -55 °C to a maximum of 121 °C. Its clear color allows for easy visual inspection of protected wires and connections.
Pro Power 3557 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Acrylated Olefin |
| Color | Clear |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.