Keithley 3730 6x16 High-Density Matrix Module for Series 3700A
Pro Power 3730 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 62R |
| Jacket Material | PVC |
| Reach SVHC Compliant | No |
| Resistance | 62R |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3730 to view detailed technical specifications.
No datasheet is available for this part.