Function/Arbitrary Waveform Generator 160 Mhz Dual Channel 4060 Series
Checking distributor stock and pricing after the page loads.
Pro Power 4065 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Outside Diameter | 0.62mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |