Adafruit LoRa Radio Bonnet with OLED - RFM95W @ 915MHz
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Outside Diameter | 0.55mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |