ADT7410 High Accuracy I2C Temperature Sensor Breakout Board
Pro Power 4089 technical specifications.
| Capacitance | 78pF |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Aluminium |
| Impedance | 50R |
| Insulation Material | PE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 10.16mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 4089 to view detailed technical specifications.
No datasheet is available for this part.