The 600V 11A 22AWG Yellow Insulated Wire from Pro Power has a current rating of 11A and a voltage rating of 600V. It features a conductor material of copper and insulation material of PVC. The wire has an outside diameter of 2.55mm and is available in a 100-pack. It is designed to operate at a DC rated voltage of 1kV.
Pro Power 4163 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 11A |
| Insulation Material | PVC |
| Outside Diameter | 2.55mm |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.