This 600V wire features a current rating of 17A and is constructed with copper conductors and PVC insulation. The wire has an outside diameter of 2.9mm and is available in a 18AWG gauge. It is suitable for high-voltage applications and meets the required specifications for electrical safety and performance.
Pro Power 4189 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 17A |
| Insulation Material | PVC |
| Outside Diameter | 2.9mm |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 4189 to view detailed technical specifications.
No datasheet is available for this part.