Multipurpose Test Point, Thru Hole, .350 Lx.125" OD, Nylon, .445" Overall Length
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Outside Diameter | 0.7mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |