Tool Holder, Scissors, 1-1/2IN X 6-1/2IN
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 10mm |
| Voltage Rating | 500V |
| RoHS | Compliant |