Sign in to ask questions about the Pro Power 60218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 60218 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Length | 41.3mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 60218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.