PRO POWER 6491B-1.50MMBRN100M Wire, Conduit, Brown, 1.5 mm, 7 x 0.53mm, 328 ft, 100 m
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
