Pro Power 6942X4.0MMXLPE/SWA/PVC technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 2 |
| Outside Diameter | 14.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6942X4.0MMXLPE/SWA/PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.