Sign in to ask questions about the Pro Power 7000123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 7000123 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 12 |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7000123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
