
CABLE, DEF 16-2-25C, 25CORE, 100M
Pro Power 7001551 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 14.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.