LABEL, OK TO USE, PK350; Label Type:Identification; Label Dimensions:16mm x 38mm; Material:Nylon Cloth; Colour:White on Green; Pack Quantity:350; External Length / Height:16mm; External Width:38mm; Label Size:16 x 38mm; Legend:OK TO USE, (BY, DATE); Legend Colour:White on Green
Sign in to ask questions about the Pro Power 7827306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 7827306 technical specifications.
| Color | White, Green |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.