Pro Power 7827311 technical specifications.
| Color | Black, White |
| Material | Nylon |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.