Heat Shrink Tubing ST Polytetrafluoroethylene Natural
Checking distributor stock and pricing after the page loads.
| Type | Tubing |
| Style | Straight |
| Body Material | Polytetrafluoroethylene |
| Color | Natural |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |