
This 25-conductor cable features a 9.8mm outside diameter and a voltage rating of 440V. The cable has a black PVC jacket and copper conductors. It is designed for cable mounting and is suitable for high-voltage applications.
Sign in to ask questions about the Pro Power 860006100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power 860006100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 25 |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 860006100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
