This 4-conductor cable features a 3.4mm outside diameter and is rated for 250V DC. The conductor material is copper, and the jacket is made of PVC. The cable is designed for cable mounting and is available in a black color.
Pro Power 860132100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 3.4mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.