Pro Power ACR-4-0-CL technical specifications.
| Package/Case | 404 |
| Color | Black |
| Inside Diameter | 4mm |
| Length | 5m |
| Material | Resin, Glass |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ACR-4-0-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.