
PRO POWER ACR-4-0-CL Sleeving, Insulating, 5 m, 16.4 ft, Braided, 4 mm, Fibreglass / Acrylic Resin, Black
Pro Power ACR-4-0-CL technical specifications.
| Package/Case | 404 |
| Color | Black |
| Inside Diameter | 4mm |
| Length | 5m |
| Material | Resin, Glass |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
