Pro Power ADC-2 technical specifications.
| Color | Grey |
| Height | 14.2mm |
| Inside Diameter | 12.7mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ADC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
