Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Power AXO-00008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power AXO-00008 technical specifications.
| Color | Grey |
| Jacket Material | Polyester |
| Length | 210mm |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power AXO-00008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.