Pro Power AXO-00010 technical specifications.
| Color | Grey |
| Jacket Material | Polyester |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power AXO-00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.