This 30V ribbon cable features 16 conductors and 16 cores, with a length of 210mm and a polyester jacket. It is RoHS compliant but does not meet Reach SVHC requirements. The cable is designed for use with a cable mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Power AXO-00017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power AXO-00017 technical specifications.
| Color | Grey |
| Jacket Material | Polyester |
| Length | 210mm |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power AXO-00017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.