
This 6-conductor cable features a grey polyester jacket and is designed for cable mounting. It has a DC rated voltage of 30V and is compliant with RoHS regulations. However, it does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Pro Power AXO-00022 technical specifications.
| Color | Grey |
| Jacket Material | Polyester |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |